RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun
- RS Stock No.:
- 2911312
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
| RS stock number | 2911312 |
| Product description | RS PRO Non Adjustable 2500Btu/h 991L/min Cold Air Gun |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Pneumatic Cold Aire Gun
RS PRO pneumatic cold air gun reduce the temperature of compressed air passing through them by approximately 34°C. The air gun is designed to provide a cold airflow that is commonly used to spot cooling. The tube made from high-quality stainless steel makes the cold gun suitable for harsh environment usage. Cold air can be easily directed via the knuckle trunking while hot air is safely released via the silencer at the other end.
This air gun has a cooling capacity of up to 2500 BTU/h and a maximum flow rate of 991L/min
The RS PRO Air Gun is available in two options:
• 445-3054 - Adjustable Pneumatic Cold Air Gun
• 291-1312 - Non-Adjustable Pneumatic Cold Air Gun
Features and Benefits:
• 991L/min maximum flow rate
• 2500Btu/h maximum cooling capacity
• Adjustment knob to regulate the amount of inlet air produced as cold (445-3054 only)
• High-quality stainless steel construction
• Knuckle Trunking for easy direction of cold airflow
Typical Applications:
Coldstream Air Guns are predominantly used to cool specific areas and processes. This can include:
• cutting
• grinding
• milling
• drilling
Coldstream Air Guns could be used in practically any process where there may be a build up of heat.
The set includes:
• 2 integral silencers
• magnetic base
• 4 cold fraction generators
• directional hose
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | Non Adjustable |
| Maximum Flow Rate | 991 L/min |
| Maximum Cooling Capacity | 2500 Btu/h |