SMC M5 x 0.8 Pneumatic Regulator – 0.2MPa to 0.7MPa, M5
- RS Stock No.:
- 8253915
- Mfr. Prt No.:
- ARJ210-M5
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8253915 |
| Product description | SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa, M5 |
| Manufacturer / Brand | SMC |
| Manufacturer part number | ARJ210-M5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC ARJ Pressure Regulators
Miniature regulator series ARJ is part of SMC's pressure control equipment line. The ARJ series is available with or without one-touch fittings, all models come standard as direct operated relieving style.
Compact design
Piston construction offers high frequency & long life
One touch tube connection
Panel mountable
Specifications
| Attribute | Value |
| Brand | SMC |
| Maximum Outlet Pressure | 0.7 MPa |
| Port Connection Thread Standard | Metric |
| Pressure Gauge Port Thread Standard | Metric |
| Port Connection | M5 x 0.8 |
| Integral Check Valve | Without Check Valve |
| Port Connection Thread Size | M5 |
| Pressure Gauge Port Thread Size | M5 |
| Maximum Input Pressure | 0.8 MPa |
| Pressure Gauge Port Size | M5 x 0.8 |
| Minimum Operating Temperature | -5 °C |
| Maximum Flow Rate | 20 L/min |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | ARJ |
| Minimum Outlet Pressure | 0.2 MPa |