SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa
- RS Stock No.:
- 2445332
- Mfr. Prt No.:
- AMG350C-F04D
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2445332 |
| Product description | SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa |
| Manufacturer / Brand | SMC |
| Manufacturer part number | AMG350C-F04D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SMC in. –1 in. AMG Series
Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Operating Temperature | +5 °C |
| Element Material | Resin |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | AMG |
| Port Connection Thread Standard | G |
| Maximum Operating Pressure | 1.5 MPa |
| Minimum Operating Pressure | 0.15 MPa |
| Port Connection | G 1/2 |
| Typical Flow Rated At | 0.7 MPa |
| Typical Flow | 1500 L/min |
| Port Connection Thread Size | 1/2 in |