ELECTRO-PNEUMATIC REGULATOR, 1500 L/MIN
- RS Stock No.:
- 8732519
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8732519 |
| Product description | ELECTRO-PNEUMATIC REGULATOR, 1500 L/MIN |
| Manufacturer / Brand | SMC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ITV series
Electro-pneumatic pressure regulator range from SMC.
ITV series regulators allow proportional control of the regulators output pressure with an electrical input signal. Increasing the input signal will increase the pilot pressure operating a diaphragm controlling air between the supply and output pressure ports. The pressure at the output port will continue to rise until the feedback from the pressure sensor shows the output pressure to be proportional to the input signal.
Note
Cable available under RS stock numbers 700-7522 for the 'S' type and 700-7531 for the 'L' type, available via web only
Near zero air consumption at set pressure
Temperature range +5°C to +50°C
Analogue output 1 to 5 Vdc
LED three digit pressure display
IP65 rated enclosure
Energy consumption of 4w or less
Zero and span can be set without supply pressure present
Without cable
Specifications
| Attribute | Value |
| Brand | SMC |
| Minimum Operating Temperature | 0 °C |
| Maximum Flow Rate | 1500 L/min |
| Maximum Operating Temperature | +50 °C |
| Port Connection Thread Standard | G |
| Port Connection Thread Size | 3/8 |