Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function
- RS Stock No.:
- 6195148
- Mfr. Prt No.:
- 81503025
- Brand:
- Crouzet

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6195148 |
| Product description | Crouzet 81 series 8 bar Pneumatic Logic Controller with YES function |
| Manufacturer / Brand | Crouzet |
| Manufacturer part number | 81503025 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Sub Base Mounted
Note
Nominal size L: 32 x H: 25 x H: 28mm (except 619-5132 where H: 36mm)
Operating pressure 2 to 8 bar
170 l/min flow rate @ 6 bar
Operating temperature -5 to +50°C
Orifice diameter 2.7mm
Mechanical life >107 operations
Specifications
| Attribute | Value |
| Brand | Crouzet |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | 81 |
| Logic Function | YES |
| Maximum Operating Pressure | 8 bar |
| Minimum Operating Pressure | 2 bar |