RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various

RS Stock No.:
0797388
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0797388
Product description RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various
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
RS stock number 0797388
Product description RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Industrial Hoses

Clear Non-reinforced PVC Hose

This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments. The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and durability over a wide temperature range. The highly flexible hose supports use in both open and tight spaces and with excellent corrosion and abrasion properties, this PVC hose is a durable and reliable tool in any application.

Note

Working Pressure is at 23°C

Features and Benefits

• Glass clear transparency for easy visibility
• Excellent abrasion and corrosion properties for increased durability
• Good flexibility for ease of use
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• EC compliant for food contact applications
• RoHS compliant
• Suitable for use with alcohol, petrol, oils, greases and solvents
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C

Applications

• General industrial applications
• Scientific
• Pharmaceutical
• Medical


Specifications

Attribute Value
Brand RS PRO
Length 25 m
Maximum Operating Temperature +60 °C
Maximum Working Pressure 4 bar
Minimum Operating Temperature -15 °C
Bend Radius 225 mm
Suitable Applications Alcohol, Grease, Oil, Petrol, Solvent
Outer Diameter 25 mm
Material PVC
Inner Diameter 19 mm
Colour Transparent
Reinforced No
Operating Temperature Range -15 → +60 °C
Checking stock...
VND
2,384,385.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,384,385.08
*price per unit indicative
"RS PRO PVC Flexible Tubing, Transparent, 25mm External Diameter, 25m Long, 225mm Bend Radius, Applications Various" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products