RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications
- RS Stock No.:
- 1369494
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
| RS stock number | 1369494 |
| Product description | RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro All Purpose PVC Water Hose
The RS Pro all purpose water hose offers low temperature characteristics combined with flexibility and has been designed for the professional.
Features and Benefits
• Professional quality PVC water hose with braided textile reinforcement for added strength
• Made from abrasion resistant PVC compounds (cadmium free materials)
• High flexibility
• Silicone free
• Good abrasion and kink resistance
• Outstanding all-year round flexibility
• Polyester fibre reinforcement
• Temperature range: -10 °C to +55 °C
Applications
Suitable for general purpose water applications, including sports grounds, agricultural, horticultural and domestic gardens.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 50 m |
| Bend Radius | 62.5 (Minimum) mm |
| Maximum Operating Temperature | +55 °C |
| Suitable Applications | Agricultural, Horticultural, Irrigation, SportLeisure Grounds, Wash Down, Water SupplyDelivery |
| Outer Diameter | 17.5 mm |
| Material | PVC |
| Inner Diameter | 12.5 mm |
| Maximum Working Pressure | 10 bar |
| Colour | Yellow |
| Minimum Operating Temperature | -10 °C |
| Reinforced | Yes |
| Operating Temperature Range | -10 → +55 °C |