RS PRO Black Rubber Sheet, 1m x 2m x 6mm

RS Stock No.:
7336707
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7336707
Product description RS PRO Black Rubber Sheet, 1m x 2m x 6mm
Manufacturer / Brand RS PRO
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
RS stock number 7336707
Product description RS PRO Black Rubber Sheet, 1m x 2m x 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 2 m
Minimum Operating Temperature -70 °C
Material Polyethylene
Maximum Operating Temperature +110 °C
Adhesive Backing Yes
Thickness 6 mm
Density 45 kg/m³
Length 1 m
Elongation 150 %
Colour Black
Checking stock...
VND
2,377,271.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,377,271.26
*price per unit indicative
"RS PRO Black Rubber Sheet, 1m x 2m x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products