RS PRO Bronze Single Non Return Valve 2 in BSPT
- RS Stock No.:
- 2842755
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
| RS stock number | 2842755 |
| Product description | RS PRO Bronze Single Non Return Valve 2 in BSPT |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
Bronze Check Valve
Note
Valves should only be mounted in the horizontal plane
BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 2 in BSPT |
| Thread Standard | BSPT |
| Maximum Working Pressure | 25 bar |
| Thread Size | 2 in |
| Type | Single |
| Body Material | Bronze |