RS PRO Brass Sight Glass Non Return Valve 1 in BSP
- RS Stock No.:
- 7209349
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
| RS stock number | 7209349 |
| Product description | RS PRO Brass Sight Glass Non Return Valve 1 in BSP |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Single Window Sight Glass
A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.
Features and Benefits
• Connections are female screwed
• 5 mm thick glass
• Horizontal or vertical installation
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 1 in BSP |
| Thread Standard | BSP |
| Maximum Working Pressure | 12 bar |
| Thread Size | 1 in |
| Type | Sight Glass |
| Body Material | Brass |