RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way
- RS Stock No.:
- 8267153
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8267153 |
| Product description | RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8267153 |
| Product description | RS PRO Stainless Steel Process Ball Valve 1/4 in NPT 2 Way |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS High Pressure Ball Valve
RS High Pressure Ball Valves for the control of flow.
APPROVALS : API 607 Fire safe approved
Features:
1/4in. - 2in. (DN8∼DN50)
W.P.: 3600 WOG (PN250)
W.T.: -20゚C ∼ 260゚C
Investment casting
Blow-out proof stem
Anti-static device (option)
Locking device
ISO 5211 Mounting pad
Seal welded ends
Thread type:
ASME B1.20.1 (NPT)
DIN2999 and BS21
ISO7/1 and EN10226
Materials:
Body & Cap - ASTM A351-CF8M/ASTM A216-WCB
Ball - ASTM A351-CF8M
Stem - ASTM A276-316
Gland Nut - AISI 304
Seat - Peek
Seal & Packing - Graphite
Thrust Washer - CTFE
Handle & Locking Pad - AISI 304
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Working Pressure | 3600 psi |
| Thread Size | 1/4 in |
| Safe for Use With | Industry |
| Threaded Connection | 1/4 in NPT |
| Type | 2 Way |
| Body Material | Stainless Steel |
| Attachment Type | Threaded |
| Connection Size mm | 8 mm |
| Connection Size inch | 1/4 in |
| Handle Type | Lever |