Parker Process Check Valve 4A-C4L-25-SS

RS Stock No.:
4325072
Mfr. Prt No.:
4A-C4L-25-SS
Brand:
Parker
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
RS stock number 4325072
Product description Parker Process Check Valve 4A-C4L-25-SS
Manufacturer / Brand Parker
Manufacturer part number 4A-C4L-25-SS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stainless Steel Valves and Filters

The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.

’C’ Series Check Valve

Note

Check valves that have not been actuated for some time may initially crack at higher than the quoted crack pressure.

Designed for uni-directional flow control of fluids and gases in process and instrumentation applications
Pressure rating: 6000 psig (414 bar)
Body material: ASTM A276 Type 316
Spring material: 316 stainless steel
Operating temperature range: –26 to +204°C
Blow-out resistant seat design
Back-stopped poppet minimizes spring stress
Crack pressure: 25 psig (1.75 bar)
Reseal pressure: 4 psig (0.28 bar) less than cracking pressure
Factory tested for crack and reseat
Fluorocarbon elastomer seat/seal

L432507-01L432507-02

Specifications

Attribute Value
Brand Parker
Connection 1/4 in Compression
Maximum Working Pressure 414 bar
Thread Size 1/4 in
Body Material Stainless Steel
Flow Factor Kv 0.64 m³/h
Checking stock...
VND
2,222,441.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,222,441.06
*price per unit indicative
"Parker Process Check Valve 4A-C4L-25-SS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt