Parker Stainless Steel Needle Valve 6A-V6LR-SS
- RS Stock No.:
- 4325218
- Mfr. Prt No.:
- 6A-V6LR-SS
- Brand:
- Parker

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4325218 |
| Product description | Parker Stainless Steel Needle Valve 6A-V6LR-SS |
| Manufacturer / Brand | Parker |
| Manufacturer part number | 6A-V6LR-SS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stainless Steel Valves and Filters
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A range of high quality valves for analytical, chemical, oil and gas, power, pulp and paper applications.
’V’ Series Needle Valve
Designed for positive leak-tight shut-off and regulation in process, power and instrumentation applications
Pressure rating 5000 psig (345 bar)
Body material ASTM A182 Type F316
Operating temperature range -54 to +232°C
Blunt stem tip (30 degrees) for isolation and coarse flow control
PTFE stem seal material
Specifications
| Attribute | Value |
| Brand | Parker |
| Maximum Working Pressure | 345 bar |
| Flow Factor Kv | 0.63 m³/h |
| Body Material | Stainless Steel |
| Valve Orientation | Inline |
| Connection | 3/8 in |