RS PRO SR41 Button Battery, 1.55V, 7.9mm Diameter
- RS Stock No.:
- 0593401
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
| RS stock number | 0593401 |
| Product description | RS PRO SR41 Button Battery, 1.55V, 7.9mm Diameter |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Silver Oxide Button Batteries
Silver oxide coin button batteries from RS Pro. These batteries all come in a pack of 5 and the range is available in a variety of different sizes and capacity options to suit your application. These non-rechargeable batteries are ideal for smaller electronic devices and have a longer lasting life than alkaline equivalents. They have less self-discharge and are longer lasting than alkaline equivalents.
Note
Please contact technical support for an additional list of cell types if required
WARNING : Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Features and benefits:
• Higher the capacity the longer life time
• Non-Rechargeable
• Wide operating temperature range
• Resistant to vibration, shock and acceleration
• Stable and steady performance and feature low internal resistance
Typical Applications
Silver oxide coin batteries are used in electronic devices that require a small, compact source of power. Example applications include:
• Calculators
• Car keys
• Toys
• Cameras
• Watches
• Hearing aids
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Diameter | 7.9 mm |
| Size | SR41 |
| Nominal Voltage | 1.55 V |
| Dimensions | 7.9 x 3.6 mm |
| Terminal Type | Standard |
| Capacity | 42 mAh |
| Series | SR |
| Chemistry | Silver Oxide |