RS PRO 12V Sealed Lead Acid Battery – 65Ah

RS Stock No.:
1748860
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
RS stock number 1748860
Product description RS PRO 12V Sealed Lead Acid Battery - 65Ah
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Dimensions 348 x 167 x 178 mm
Terminal Type T6
Capacity 65 Ah
Weight 19.2 kg
Nominal Voltage 12 V
Construction AGM
Application UPS
Designed for Cyclic Application Yes
Designed High Rate Application Yes
Operating Temperature Range 0 → +40 °C, -15 → +50 °C
Checking stock...
VND
10,288,885.25
Out of stock
Price Box
Unit(s)Per Unit(VND)
110,288,885.25
*price per unit indicative
"RS PRO 12V Sealed Lead Acid Battery - 65Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products