RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector
- RS Stock No.:
- 0188781
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0188781 |
| Product description | RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0188781 |
| Product description | RS PRO 24V dc Power Supply, 60W, 2.5A, C14 Connector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS 60 W Single Output Switch Mode Desktop Power Supply
This RS Pro 60W single output desktop power supply with ErP level V compliance has a 0.5 W no load power rating and LED indication. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Features & benefits include:
• External switch mode power supplies
• 0.5 W max. no load stand-by power
• High efficiency, long life, and high reliability
• Fully regulated output
• Over voltage, short circuit, overload, and over temperature protection
• LED power on indicator
• 3-pin IEC320, C14 input socket
• Output lead length approx 1.0 m, fitted with a 2.1 x 5.5 x 11 mm output connector, centre contact positive
• Harmonic current compliance to EN 61000-3-2
• EMC compliance to EN 55022 class B
How does it connect?
• The desktop power supply uses a standard laptop/Netbook/Notebook 2.1 x 5x5 x 11 mm power plug jack
• The desktop power supply complies with a 3-pin IEC320, C14 input socket (not supplied)
What devices can I power?
• Laptops
• Notebooks
• Netbooks
• Any device with a 2.1mm DC power jack connector
Safety Standards & EMC
• UL60950, UL6500, TUV: EN60950, EN60065 approved
Approvals
• UL & TUV approved
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Input Voltage Range | 100 → 240 V ac |
| Minimum Temperature | 0 °C |
| Efficiency | 87 % |
| Output Current Range | 2.5 A |
| Input Connector | C14 |
| Energy Efficiency Level | V |
| Output Connection Type | 2.1 x 5.5 x 11 mm Centre Positive |
| Overall Width | 51 mm |
| Load Regulation Range | ±3 % |
| Overall Depth | 31.7 mm |
| Plug Type | C14 |
| Standards Met | ErP Compliant |
| Operating Temperature Range | 0 → +40 °C |
| Overall Length | 116.3 mm |
| Cable Length | 1 m |
| Weight | 301 g |
| Output Voltage Rating | 24 V dc |
| Rated Output Power | 60 W |
| Overall Dimensions | 116.3 x 51 x 31.7 mm |
| Number of Outputs | 1 |
| Maximum Temperature | +40 °C |