RS PRO 24V dc Power Supply, 75W, 3.125A, C8 Connector

RS Stock No.:
7316096
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7316096
Product description RS PRO 24V dc Power Supply, 75W, 3.125A, C8 Connector
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
RS stock number 7316096
Product description RS PRO 24V dc Power Supply, 75W, 3.125A, C8 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Input Voltage Range 100 → 240 V ac
Minimum Temperature 0 °C
Overall Length 116 mm
Efficiency 87 %
Input Connector C8
Weight 290 g
Output Current Range 3.125 A
Output Voltage Rating 24 V dc
Rated Output Power 75 W
Overall Dimensions 116 x 50 x 30 mm
Energy Efficiency Level V
Output Connection Type 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Overall Width 50 mm
Load Regulation Range ±5 %
Operating Temperature Range 0 → +40 °C
Number of Outputs 1
Holdup Time ≥8.3 ms
Cable Length 1.2 m
Overall Depth 30 mm
Maximum Temperature +40 °C
Plug Type C8
Standards Met ErP Compliant
Checking stock...
VND
2,666,427.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,666,427.12
*price per unit indicative
"RS PRO 24V dc Power Supply, 75W, 3.125A, C8 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products