Phoenix Contact QUINT4-DIODE/12-24DC/2X20/1X40 DIN Rail Power Supply 24V dc Input, 40A

RS Stock No.:
1234310
Mfr. Prt No.:
2907719
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1234310
Product description Phoenix Contact QUINT4-DIODE/12-24DC/2X20/1X40 DIN Rail Power Supply 24V dc Input, 40A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2907719
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
RS stock number 1234310
Product description Phoenix Contact QUINT4-DIODE/12-24DC/2X20/1X40 DIN Rail Power Supply 24V dc Input, 40A
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2907719

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact Quint 4 Diode Module

The ATEX approved, Quint 4 diode from Phoenix contact is the ideal choice in the easy decoupling of power supplies as the DIN Rail diode module offers uniform redundancy.

Ensuring a reliable power supply, diode modules decouple power supplies that are connected in parallel and a short circuit no longer affects the load. No matter whether it is at the output of one of the PSUs or in the supply line from the power supply unit to the diode.
A short circuit in the power supply unit output circuit or the supply lines to the diode module no longer affects the load. The system remains reliably supplied with power.
Easy decoupling of power supplies that are operated in parallel ensures a high level of availability.

Features and Benefits

• Flexible
• Rugged design
• Consistent redundancy up to the load
• DIN Rail mounting
• IP20 protection
• Screw connection
• Output current of 40A
• Permanent monitoring of redundancy


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Width 50 mm
Number of Outputs 1
Depth 125 mm
Minimum Temperature -40 °C
Input Voltage 24 V dc
Efficiency >97 %
MTBF 40000000 h
Maximum Temperature +70 °C
Standards Met cUL, cULus, UL, UL 508, UL 60950
Series QUINT4-DIODE/12-24DC/2X20/1X40
Height 130 mm
Output Current 40 A
AC or DC Input Voltage dc
Special Features Consistent Redundancy Up To The Load, Flexible, Rugged Design
Hazardous Area Certification ATEX, Ex Approval, IECEx
Checking stock...
VND
3,749,820.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,749,820.06
*price per unit indicative
"Phoenix Contact QUINT4-DIODE/12-24DC/2X20/1X40 DIN Rail Power Supply 24V dc Input, 40A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products