Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A
- RS Stock No.:
- 1682488
- Mfr. Prt No.:
- 2320513
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1682488 |
| Product description | Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2320513 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1682488 |
| Product description | Phoenix Contact STEP-PS/ 1AC/ 5DC/2 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 3.7A |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2320513 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Phoenix Contact STEP POWER Single Phase Power Supplies (PSU)
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency. The PSU’s are available with 24 V DC output voltage in various performance classes and overall widths as well as special voltages 5, 12, 15, and 48 V DC.
These PSU's (Power supply units) have been designed more specifically for building automation, however, are not limited to explicitly that use. Low idling and maximum efficiency help to achieve higher energy efficiency. Not to mention, these power supplies have a DIN rail notch took out of the housing to allow you effortless install, on a DIN rail. DIN Rail power supply's are great for cable management, having everything in a single cabinet for consistent maintenance and ease of use.
APPROVALS : UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL
Features and benefits:
• Easy mounting by snapping on the DIN rail or screwing onto a level surface
• Maximum energy efficiency through small losses
• Reliable power supply thanks to high MTBF (mean time between failures) of more than 500,000 hours and U/I characteristic curve
• Fast commissioning with LED function monitoring
• High operational safety by long power failure under full load
• Worldwide use by wide-range intake and international approval package
• Wide temperature range from -25 ° C to +70 ° C
• Parallel switched to increase performance and redundancy
• Outdoor installation possible
• Energy savings thanks to maximum energy efficiency and incredibly low idling losses
Typical applications:
The design of the PSUs makes them suitable for installation distributors and flat control panels. More specifically, these STEP POWER PSU's have been designed to cater for building automation applications.
How to install a DIN Rail Power Supply?
DIN rail power supplies typically feature an easy install. With the ability to mount it onto a compatible DIN rail, all you usually have to do is slide it onto one. These STEP DIN rail power supply's support NS 35 (EN 60715) rails. Once you've slid your power supply onto your rail, it is then a case of connecting your cables into the relevant inputs and outputs. Wires must be stripped 6.5mm before inserting into the terminal blocks. The terminal blocks are an effortless screw connection, making your install simple.
What is a DIN rail power supply?
Effectively, a DIN rail power supply is a power supply, that is designed to be put on a DIN rail. These power supplies cater to the industrial world, rather than consumer electronics. They feature different connection methods such as terminal block connections rather than your typical 3-pin socket power. DIN Rail PSU's are designed to sit inside cabinets and work hand-in-hand with providing higher efficiency for industrial applications.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Maximum Temperature | +70 °C |
| Input Voltage | 85 → 264 V ac |
| Standards Met | CE EN61000-6-3, cUL, DIN VDE 0100-410, EMC Directive 2014/30/EU, EN 50121-4, EN 50178, EN 50178/VDE 0160 (PELV), EN 61000-3-2, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-6-2:2005, EN 61558-2-16, IEC 60950-1 (SELV) and EN 60204-1 (PELV), IEC 60950-1/VDE 0805 (SELV), IEC/EN 61000-4-6, NEC Class 2 as per UL 1310, UL/C-UL listed UL 508, UL/C-UL Reconized UL 60950-1 |
| Mounting Type | DIN Rail Mount |
| Width | 18 mm |
| Number of Outputs | 1 |
| Depth | 61 mm |
| Minimum Temperature | -25 °C |
| Electrical Phase | 1 |
| Type | Switch Mode |
| Ripple And Noise | 50 mV Pk-Pk |
| Output Voltage | 5 V dc |
| AC or DC Output Voltage | dc |
| MTBF | 500000 h |
| Height | 90 mm |
| Output Current | 3.7 A |
| AC or DC Input Voltage | ac, dc |
| Special Features | 000 Hours and U/I Characteristic Curve, Energy Savings Thanks to Maximum Energy Efficiency and Incredibly Low Idling Losses, Flexible Mounting by Simply Snapping onto The Din Rail or Screwing onto A Level Surface, Reliable Power Supply Thanks to High MTBF (mean Time Between Failures) of More Than 500 |
| Power Rating | 12.7 W |
| Series | STEP-PS/ 1AC/ 5DC/2 |