Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 2A 15W

RS Stock No.:
4946506
Mfr. Prt No.:
S8VS01505
Brand:
Omron
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
RS stock number 4946506
Product description Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 2A 15W
Manufacturer / Brand Omron
Manufacturer part number S8VS01505

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

S8VS Series Switch Mode DIN Rail Power Supply 10W to 30W

Omron S8VS is a general purpose power supply that is a DIN Rail mounted, switch mode power supply. The S8VS power supply provides you with notification of replacement timing plus a buffer block manages momentary power interruption. The power supply unit includes an indication monitor with the status displayed on 2-digit, 7 segment display. Compliant to UL, CSA and CE approvals.

APPROVALS : UL Class 2 output Standards (UL 1310) UL, CSA, CE.

Features and Benefits.

• Power supply
• General purpose
• DIN Rail mounting
• Switch mode
• Display monitor indication
• Low voltage indicator
• 2-digit, 7 segment display
• Case covered, compact industrial standard housing
• Screw terminal
• Under voltage alarm
• Harmonic current emissions
• Natural air cooling
• Terminal block structure

Power ratings available.

15 W to 30 W.

Output Voltages available.

5 V to 24 V.

What is A Switch Mode Power Supply?

What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.

What is a DIN Rail Mounted Power Supply?

A DIN rail is a standard type of rail that is used to mount the power supplies into racks. DIN rails are a support for equipment. Din Rails are normally made from aluminium but if there is a chance that the power supply will suffer any shock or vibration, use a steel DIN Rail.

Safety and Storage.

Do not use the power supply in areas where subject to shock and vibration. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Store the power supply at -25°C to 65°C.
Humidity of 25% to 90%.
No derating up to 60°C.
Keep away from direct sunlight.


Specifications

Attribute Value
Brand Omron
AC or DC Output Voltage dc
Input Voltage 85 → 264 V ac
MTBF 135000 h
Depth 96.4 mm
Minimum Temperature -10 °C
Efficiency 72 %
Output Voltage 5 V dc
Output Current 2 A
Load Regulation ±2 %
AC or DC Input Voltage ac
Type Switch Mode
Electrical Phase 1
Mounting Type DIN Rail Mount
Width 22.5 mm
Ripple And Noise ±2 %
Number of Outputs 1
Maximum Temperature +60 °C
Series S8VS
Height 85 mm
Power Rating 15 W
Checking stock...
VND
3,270,264.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,270,264.90
*price per unit indicative
"Omron S8VS Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 5V dc Output, 2A 15W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products