Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W

RS Stock No.:
7866450
Mfr. Prt No.:
S8VK-C12024
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7866450
Product description Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand Omron
Manufacturer part number S8VK-C12024
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
RS stock number 7866450
Product description Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W
Manufacturer / Brand Omron
Manufacturer part number S8VK-C12024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

60W to 480W S8VK-C Series

The S8VK-C series of power supplies are a space saving single phase power supply with universal input and safety worldwide standards. An excellent power supply that provides quality, reliability and cost effective. The pwer supply is a compact design which is easy to fit and withstands harsh environments plus suns for long periods within stable conditions. This vesatile series simply clicks onto a DIN rail saving you valuable time and effort.


Specifications

Attribute Value
Brand Omron
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 40 mm
Depth 122 mm
Minimum Temperature -25 °C
Efficiency 89 %
Ripple And Noise 120 mV
Output Voltage 24 V dc
AC or DC Output Voltage dc
Output Current 5 A
AC or DC Input Voltage ac, dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +60 °C
Series S8VK-C
Height 125 mm
Power Rating 120 W
Checking stock...
VND
4,782,370.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,782,370.11
*price per unit indicative
"Omron S8VK-C Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 5A 120W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products