XP Power AC-DC Converter, 28V dc, 5.4A, 150W Open Frame

RS Stock No.:
1227594
Mfr. Prt No.:
ECP150PS28
Brand:
XP Power

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227594
Product description XP Power AC-DC Converter, 28V dc, 5.4A, 150W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECP150PS28
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
RS stock number 1227594
Product description XP Power AC-DC Converter, 28V dc, 5.4A, 150W Open Frame
Manufacturer / Brand XP Power
Manufacturer part number ECP150PS28

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - XP Power

XP Power - ECP150 Series Switch Mode Power Supply

XP Power ECP150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The ECP150 series offers an output voltage of 5 to 15 V, with a very low load input power of <0.3 W. The series has been designed to adhere to the latest environmental legislation.

The low profile nature of the series offers a compact & reliable medical and ITE approved range of power supplies.


Features and Benefits

2" x 4" footprint.
100 W convection cooled, 150 W forced cooled.
<0.5 W no load input power.
12 V to 48 V single output.
Integral fan supply.


Specifications

Attribute Value
Brand XP Power
Power Rating 150 W
Depth 29.5 mm
Minimum Temperature -20 °C
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Medical Approved Yes
Weight 190 g
Output Voltage 28 V dc
Maximum Temperature +70 °C
Mounting Type Chassis Mount
Width 50.8 mm
Number of Outputs 1
Output Current 5.4 A
Length 101.6 mm
Package Type Open Frame
Checking stock...
VND
3,056,431.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,056,431.84
*price per unit indicative
"XP Power AC-DC Converter, 28V dc, 5.4A, 150W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products