TE Connectivity Male USB A to Male USB B Cable, USB 2.0, 2m

RS Stock No.:
5298274
Mfr. Prt No.:
1487588-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5298274
Product description TE Connectivity Male USB A to Male USB B Cable, USB 2.0, 2m
Manufacturer / Brand TE Connectivity
Manufacturer part number 1487588-1
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
RS stock number 5298274
Product description TE Connectivity Male USB A to Male USB B Cable, USB 2.0, 2m
Manufacturer / Brand TE Connectivity
Manufacturer part number 1487588-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity USB Connectors

This high-quality TE Connectivity white USB cable goes from a USB-A socket to a USB-B socket. It is an ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer.
Both USB ends are 4-pin connectors with gold 30U plated contacts (UL94V-0). Both connectors are in a nickel-plated housing. The nickel plated connectors are reliable and will provide you with a high-speed connection.

Features and benefits:
• Connectors: Male USB A - Male USB B
• Plug & Play - no additional software required
• Improved shielding
• Hot-pluggable permits attaching or detaching peripherals without power down or reboot
• Single 4-position connector, polarised for proper orientation
• Consolidates serial parallel, keyboard, mouse and game ports
• Compatible with asynchronous and isochronous data transfer methods
• Compatible with Windows operating systems
• Made from high-quality materials
• Gold plated connector & Nickel plated shell
• USB Type 2.0
• Colour: White
• Used for connecting USB A and USB B port devices

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such:
• Printer devices
• Servers
• Scanners
• Hard drives
• TV
• Video
• Microphones
• Mouse
• Keyboard
• Home entertainment
• External Hard Drives
• Cameras
They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

APPROVALS : UL recognised


Specifications

Attribute Value
Brand TE Connectivity
USB Cable Type USB Cable
Connector A USB A
Sheath Colour White
Connector A Gender Male
Connector B USB B
USB Type USB 2.0
Connector B Gender Male
Length 2 m
USB Version USB 2.0
Checking stock...
VND
413,647.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
1413,647.71
*price per unit indicative
"TE Connectivity Male USB A to Male USB B Cable, USB 2.0, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products