TRACOPOWER Embedded Switch Mode Power Supply SMPS, 3.3V dc, 6A, 25W Enclosed
- RS Stock No.:
- 4493080
- Mfr. Prt No.:
- TXL 025-3.3S
- Brand:
- TRACOPOWER

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4493080 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 3.3V dc, 6A, 25W Enclosed |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TXL 025-3.3S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4493080 |
| Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 3.3V dc, 6A, 25W Enclosed |
| Manufacturer / Brand | TRACOPOWER |
| Manufacturer part number | TXL 025-3.3S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Note
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types).
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
CAUTION : Total power must not exceed specified max. output power for Multi Output models
APPROVALS : UL, cUL, CB report
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Specifications
| Attribute | Value |
| Brand | TRACOPOWER |
| Mounting Type | Chassis Mount |
| Width | 51 mm |
| Depth | 28.5 mm |
| Minimum Temperature | -10 °C |
| Input Voltage | 85 → 264 V ac |
| Weight | 190 g |
| Output Voltage | 3.3 V dc |
| Output Current | 6 A |
| Number of Outputs | 1 |
| Package Type | Enclosed |
| Efficiency | 70 → 84 % |
| Maximum Temperature | +70 °C |
| Length | 93 mm |
| Power Rating | 25 W |