Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 1A, 15W Enclosed

RS Stock No.:
6783748
Mfr. Prt No.:
RS-15-15
Brand:
Mean Well
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6783748
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 1A, 15W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-15-15
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
RS stock number 6783748
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 1A, 15W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RS-15-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS-15 Series Single Output Power Supply

Note

De-rate above 50°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).

APPROVALS : TUV, CB, UL recognised component for Canada & US

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection


Specifications

Attribute Value
Brand Mean Well
Width 51 mm
Depth 28 mm
Minimum Temperature -20 °C
Efficiency 81 %
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Weight 130 g
Output Voltage 15 V dc
Output Current 1 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 62.5 mm
Power Rating 15 W
Mounting Type Chassis Mount
Checking stock...
VND
309,451.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
1309,451.17
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 15V dc, 1A, 15W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products