TRACOPOWER Embedded Switch Mode Power Supply SMPS, 6V dc, 1A, 6W Encapsulated

RS Stock No.:
7065944
Mfr. Prt No.:
TIW 06-106
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7065944
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 6V dc, 1A, 6W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIW 06-106
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
RS stock number 7065944
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 6V dc, 1A, 6W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TIW 06-106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series

The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.

High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type Surface Mount
Width 48 mm
Maximum Temperature +50 °C
Length 50.2 mm
Input Voltage 93 → 264 V ac
Power Rating 6 W
Depth 23.6 mm
Minimum Temperature -25 °C
Efficiency 80 %
Weight 80 g
Output Voltage 6 V dc
Output Current 1 A
Number of Outputs 1
Package Type Encapsulated
Checking stock...
VND
1,152,857.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,152,857.30
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 6V dc, 1A, 6W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products