RS PRO 80W Monocrystalline solar panel
- RS Stock No.:
- 9046140
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
| RS stock number | 9046140 |
| Product description | RS PRO 80W Monocrystalline solar panel |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 815 mm |
| Depth | 35 mm |
| Minimum Temperature | -40 °C |
| Open Circuit Voltage | 22 V |
| Efficiency | 17 % |
| Mounting Style | Surface Mount |
| Dimensions | 670 x 815 x 35 mm |
| Peak Power | 360 W |
| Protection Type | Battery Overcharge |
| Type | Monocrystalline |
| Terminal Contact Type | Ring |
| Maximum Temperature | +85 °C |
| Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV |
| Battery Bank Capacity | 10 Ah |
| Length | 670 mm |
| Power Rating | 80 W |