SKF Angular Contact Ball Bearing – Plain Race Type, 10mm I.D, 30mm O.D
- RS Stock No.:
- 0505596
- Mfr. Prt No.:
- 3200A-2RS1TN9/MT33
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0505596 |
| Product description | SKF Angular Contact Ball Bearing - Plain Race Type, 10mm I.D, 30mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 3200A-2RS1TN9/MT33 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
Double Row - Angular Contact - Sealed Type
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy.
High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life
Quieter and Cooler Running - With their optimal inner geometry, they run quieter and cooler and can tolerate longer maintenance intervals
Precise Shaft Guidance - Due to precision manufacturing processes, almost all SKF angular contacts exceed standard tolerances, to provide a smoother, truer running shaft with less heat and fewer vibrations
High Temperature Capability - They can withstand relatively high operating temperatures without significant loss of dimensional stability.
Integral Sealing Solution - Double-row angular contact ball bearings, with integral seals, are supplied with grease and do not require maintenance. MT33 grease has an operating temperature range of -30 to +120°C
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 2 |
| Material | Steel |
| Outside Diameter | 30 mm |
| Race Width | 14 mm |
| Static Load Rating | 4.3 kN |
| End Type | Sealed |
| Cage Material | Fibreglass Reinforced Nylon 66 |
| Inside Diameter | 10 mm |
| Bore Type | Parallel |
| Ball Material | Steel |
| Dynamic Load Rating | 7.61 kN |
| Ball Bearing Type | Angular Contact |
| Race Type | Plain |