SKF Thrust Ball Bearing – Plain Race Type, 40mm I.D, 68mm O.D

RS Stock No.:
0506337
Mfr. Prt No.:
51208
Brand:
SKF
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
RS stock number 0506337
Product description SKF Thrust Ball Bearing - Plain Race Type, 40mm I.D, 68mm O.D
Manufacturer / Brand SKF
Manufacturer part number 51208

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Steel Ball Thrust Bearings, SKF

SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.

Why choose thrust ball bearing?

These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.

Lubrication of Thrust ball bearings

Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.

Why choose a steel ball bearing?

Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.

Applications:

• Agricultural industry
• Food processing
• Machine tools
• Material Handling
• Printing


Specifications

Attribute Value
Brand SKF
Material Steel
Outside Diameter 68 mm
Race Width 19 mm
Static Load Rating 106 kN
Cage Material Pressed Steel
Inside Diameter 40 mm
Bore Type Parallel
Dynamic Load Rating 47 kN
Ball Bearing Type Thrust
Ball Material Steel
Race Type Plain
Number of Rows 1
Checking stock...
VND
1,289,275.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,289,275.26
*price per unit indicative
"SKF Thrust Ball Bearing - Plain Race Type, 40mm I.D, 68mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products