SKF Self Aligning Ball Bearing – Plain Race Type, 17mm I.D, 40mm O.D

RS Stock No.:
2851377
Mfr. Prt No.:
2203 E-2RS1TN9
Brand:
SKF
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
RS stock number 2851377
Product description SKF Self Aligning Ball Bearing - Plain Race Type, 17mm I.D, 40mm O.D
Manufacturer / Brand SKF
Manufacturer part number 2203 E-2RS1TN9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Double Row Self - Aligning

SUPPLIED_WITH : instruction leaflet.

Radial Self-Aligning Ball Bearing

These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel reinforcement on both sides (Type 2RS1).

Open Bearings

ETN9 and KTN9 are Open self-aligning bearings without a seal available in parallel or Taper bores.

Sealed bearings

2RS1TN9 are sealed (NBR) bearings packed with grease with a lithium thickener suitable for temperatures from -40°C to + 100°C. They are sealed for life, so should not be heated above 80°C before mounting and must not be washed out under any circumstances.

TN suffix denotes polyamide cage


Specifications

Attribute Value
Brand SKF
Number of Rows 2
Material Steel
Outside Diameter 40 mm
Race Width 16 mm
Static Load Rating 2.2 kN
End Type Sealed
Cage Material Fibreglass Reinforced PA
Inside Diameter 17 mm
Bore Type Parallel
Dynamic Load Rating 8.84 kN
Ball Bearing Type Self Aligning
Race Type Plain
Checking stock...
VND
1,379,662.62
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,379,662.62
*price per unit indicative
"SKF Self Aligning Ball Bearing - Plain Race Type, 17mm I.D, 40mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products