SKF Thrust Ball Bearing – Plain Race Type, 50mm I.D, 78mm O.D

RS Stock No.:
2852285
Mfr. Prt No.:
51210
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2852285
Product description SKF Thrust Ball Bearing - Plain Race Type, 50mm I.D, 78mm O.D
Manufacturer / Brand SKF
Manufacturer part number 51210
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
RS stock number 2852285
Product description SKF Thrust Ball Bearing - Plain Race Type, 50mm I.D, 78mm O.D
Manufacturer / Brand SKF
Manufacturer part number 51210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 78 mm
Race Width 22 mm
Cage Material Pressed Steel
Static Load Rating 116000 N
Inside Diameter 50 mm
Bore Type Parallel
Ball Bearing Type Thrust
Ball Material Steel
Race Type Plain
Dynamic Load Rating 49400 N
Checking stock...
VND
1,746,861.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,746,861.27
*price per unit indicative
"SKF Thrust Ball Bearing - Plain Race Type, 50mm I.D, 78mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products