SKF Deep Groove Ball Bearing – Plain Race Type, 20mm I.D, 42mm O.D
- RS Stock No.:
- 6671147
- Mfr. Prt No.:
- 6004-2RSH/C3
- Brand:
- SKF

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6671147 |
| Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 42mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 6004-2RSH/C3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Deep Groove Metric Ball Bearings - Sealed
SKF sealed deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
- The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
- Operating temperature from -40°C to +120°C
- Accepts radial and axial loads
- Both standard and C3 clearance available
Application Information
-Food and Beverage Industry
-Pharmaceutical
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing
-Versatile
More Information
What are deep groove ball bearings?
These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.
Why used sealed ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings sealed this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Specifications
| Attribute | Value |
| Brand | SKF |
| Number of Rows | 1 |
| Material | Steel |
| Outside Diameter | 42 mm |
| Race Width | 12 mm |
| Static Load Rating | 5 kN |
| End Type | Sealed |
| Cage Material | Steel |
| Inside Diameter | 20 mm |
| Bore Type | Parallel |
| Dynamic Load Rating | 9.95 kN |
| Ball Bearing Type | Deep Groove |
| Race Type | Plain |