RS PRO Spherical Bearing 1-1/2in ID 3.15in OD

RS Stock No.:
7508738
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
RS stock number 7508738
Product description RS PRO Spherical Bearing 1-1/2in ID 3.15in OD
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Spherical Bearing Insert - RS

Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Imperial


Specifications

Attribute Value
Brand RS PRO
Material Steel
Outside Diameter 3.15 in
Static Load Rating 19800 N
Inside Diameter 1-1/2 in
Dynamic Load Rating 34500 N
Checking stock...
VND
589,819.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
1589,819.37
*price per unit indicative
"RS PRO Spherical Bearing 1-1/2in ID 3.15in OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products