SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205

RS Stock No.:
7975140
Mfr. Prt No.:
E2.YET 205
Brand:
SKF
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
RS stock number 7975140
Product description SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205
Manufacturer / Brand SKF
Manufacturer part number E2.YET 205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Energy Efficient Self-Lube Bearings - Eccentric

YET 2 Y-bearings form part of SKF’s new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.

SKF YET 2 bearing inserts fit to the shaft using an eccentric collar. Locking is achieved by turning the eccentric collar in the direction of rotation. The collar can be secured further using a grub screw. Designed for use where the direction of rotation is constant. YET Y-bearings are fitted with ’Superagriseals’ for protection and the extended ring has been zinc plated.

Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.


Specifications

Attribute Value
Brand SKF
Outside Diameter 52 mm
Static Load Rating 7800 N
Inside Diameter 25 mm
Dynamic Load Rating 14000 N
Checking stock...
VND
1,221,066.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,221,066.28
*price per unit indicative
"SKF Bearing Inserts 25mm ID 52mm OD E2.YET 205" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products