RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam
- RS Stock No.:
- 5216193
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
| RS stock number | 5216193 |
| Product description | RS PRO Steel 12 Teeth Spur Gear, 1 Module, 6mm Bore Diam, 12mm Pitch Diam, 14mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Face Width | 10 mm |
| Pitch Diameter | 12 mm |
| Hub Diameter | 14 mm |
| Module | 1 |
| Number of Teeth | 12 |
| Bore Diameter | 6 mm |