RS PRO Steel 15 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 15mm Pitch Diam, 17mm Hub Diam
- RS Stock No.:
- 5216216
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
| RS stock number | 5216216 |
| Product description | RS PRO Steel 15 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 15mm Pitch Diam, 17mm Hub Diam |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel Metric Spur Gears
RS Pro high quality steel spur gears in a range of gear ratios. Ideally used for speed reduction or increase, torque multiplication, resolution and accuracy in positioning systems.
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Features and Benefits
• Steel EN8 (080M40/080M46) or equivalent
• Tensile strength: 569N/mm2 (min.)
• 20° pressure angle
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Steel |
| Face Width | 10 mm |
| Pitch Diameter | 15 mm |
| Hub Diameter | 17 mm |
| Module | 1 |
| Number of Teeth | 15 |
| Bore Diameter | 8 mm |