RS PRO Steel0.8 Module Worm Gear, 1 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Diam.

RS Stock No.:
5218559
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5218559
Product description RS PRO Steel0.8 Module Worm Gear, 1 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Diam.
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
RS stock number 5218559
Product description RS PRO Steel0.8 Module Worm Gear, 1 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Diam.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Metric Worm Gears & Pinion Gears - Steel & Bronze

Worm gears and pinion gears designed to produce large speed reduction ratios, especially in low loading applications. Available in modules 0.8 and 1.0. Both the pinion gear and worm gear module number / number of starts must match to ensure correct assembly.

Note

Worm gears and pinions should be ordered separately.

Features and Benefits

Worm gear manufactured from steel (pinion gears from phosphor bronze each sold separately)
Worm gears are secured onto a shaft using a M4 grub screw (supplied)
H7 pilot bore tolerance
Right-hand gear direction


Specifications

Attribute Value
Brand RS PRO
Material Steel
Gear Direction RH
Pressure Angle 20 °
Number of Starts 1
Overall Diameter 15.6 mm
Pitch Diameter 14 mm
Module 0.8
Overall Length 30 mm
Checking stock...
VND
775,406.38
Out of stock
Price Each
Unit(s)Per Unit(VND)
1775,406.38
*price per unit indicative
"RS PRO Steel0.8 Module Worm Gear, 1 Start , 15.6mm Diam , 30mm Long , 14mm Pitch Diam." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products