RS PRO Bronze0.8 Module Worm Wheel Gear20 Tooth12mm Hub Diam, 16.03mm Pitch Diam. 18mm Face

RS Stock No.:
5216834
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
RS stock number 5216834
Product description RS PRO Bronze0.8 Module Worm Wheel Gear20 Tooth12mm Hub Diam, 16.03mm Pitch Diam. 18mm Face
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Metric Worm Gears & Pinion Gears - Steel & Bronze

Worm gears and pinion gears designed to produce large speed reduction ratios, especially in low loading applications. Available in modules 0.8 and 1.0. Both the pinion gear and worm gear module number / number of starts must match to ensure correct assembly.

Note

Worm gears and pinions should be ordered separately.

Features and Benefits

Worm gear manufactured from steel (pinion gears from phosphor bronze each sold separately)
Worm gears are secured onto a shaft using a M4 grub screw (supplied)
H7 pilot bore tolerance
Right-hand gear direction


Specifications

Attribute Value
Brand RS PRO
Material Bronze
Pitch Diameter 16.03 mm
Module 0.8
Number of Teeth 20
Face Width 18 mm
Hub Diameter 12 mm
Checking stock...
VND
1,197,841.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,197,841.75
*price per unit indicative
"RS PRO Bronze0.8 Module Worm Wheel Gear20 Tooth12mm Hub Diam, 16.03mm Pitch Diam. 18mm Face" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products