RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm
- RS Stock No.:
- 8625379
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
| RS stock number | 8625379 |
| Product description | RS PRO Cylindrical Nut For Lead Screw, Dia. 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Round Steel Nut
Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.
Note
The nuts shoudl be MIG welded only, Electrode welding is not recommended.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 22 mm |
| Lead Screw Nut Type | Cylindrical |
| Lead Size | 2 mm |
| Overall Length | 15 mm |
| For Shaft Diameter | 10 mm |