RS PRO 1.75mm Yellow PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 8320232
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8320232 |
| Product description | RS PRO 1.75mm Yellow PLA 3D Printer Filament, 1kg |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8320232 |
| Product description | RS PRO 1.75mm Yellow PLA 3D Printer Filament, 1kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: NL
Product Details
RS PRO 3D Printer Filament PLA, 1.75mm
This PLA (polylactic acid) 3D Printer Filament from our high-quality own brand RS PRO is the most popular 3D printing filament material and it is the best material for getting started with your 3D printer.
Benefits
- Good tensile strength and surface quality, easy to work with at high print speed
- User-friendly for both home and office environments
- PLA filament allows the creation of high-resolution parts
- Due to the low shrinkage factor, PLA will not deform after cooling
- Hardens quickly
- Minimal thermal tension
- Minimal deformation
- Acetone resistant
- Does not require a heated bed, however, if you have a heated bed the recommended temperature is ± 35-60˚C
- PLA is a biodegradable product obtained from plant-derived sugars
Features
- Filament Diameter: 1.75mm
- Melting temperature: 145-160°C
- Heat distortion temperature HDT B (0,45MPa): 56°C
- Compatible with any printer that uses 1.75mm filament
Applications
- Household tools
- Educational projects
- Show objects
- Prototyping
- Architectural models
Once you have purchased your filament, it is important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommended.
FAQs
What material can be used in 3D Printing?
Various materials can be used for 3D printing which includes:
PLA, ABS plastic, polyamide (nylon), glass filled polyamide, stereolithography materials (epoxy resins), silver, titanium, steel, wax, photopolymers and polycarbonate.
What is the least expensive 3D printing material?
PLA and ABS are the least expensive.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Machine Specific | No |
| Material Type | PLA |
| Printing Material | PLA |
| Diameter | 1.75 mm |
| For Use With | Common Desktop 3D Printers |
| Colour | Yellow |
| Weight | 1 kg |
| Printing Technology | FDM |