RS PRO Technical Paper 235mm x 297mm
- RS Stock No.:
- 8295225
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
| RS stock number | 8295225 |
| Product description | RS PRO Technical Paper 235mm x 297mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Cleanroom A4 Technical Paper
This A4 Technical Paper from RS is specially designed for use within a cleanroom environment and is available in a range of colours.
Features:
Low chloride and ionic contamination
IPA resistant material
Excellent heat resistance for laser printing or photocopying
Applications:
Printing
Note-taking
RS No. 8295212 - White
RS No. 8295215 - Blue
RS No. 8295219 - Pink
RS No. 8295225 - Yellow
RS No. 8295234 - Green
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Anti-Static | No |
| Depth | 210 mm |
| Width | 235 mm |
| Paper Size | A4 |
| Type | Technical Paper |
| Dissipative | No |
| Complies with EN 61340-5-1 | No |
| Conductive | No |
| Height | 297 mm |
| Quantity Included | 250 |
| Cleanroom | Yes |