RS PRO ESD Foam 305mm width
- RS Stock No.:
- 8153512
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
| RS stock number | 8153512 |
| Product description | RS PRO ESD Foam 305mm width |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Low Density ESD Foam
RS Pro low density ESD foam provides pin and component protection to sensitive components. With its ESD properties you’re safe to put any component on this foam. It’s an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging. This foam is soft and flexible and could ideally be used as soft packaging.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Packaging Type | Low Density ESD Foam |
| Anti-Static | No |
| Thickness | 6 mm |
| Width | 305 mm |
| Colour | Black |
| Tensile Strength | 70 kPa |
| Length | 305 mm |
| Type | Foam |
| Static Shielding | Yes |
| Dissipative | No |
| Complies with EN 61340-5-1 | Yes |
| Conductive | Yes |
| Foam Type | Cushioning |
| Volume Resistance | ≤ 2.5 x 10^2 Ω |
| Surface Resistance | 1 x 10^2 → ≤ 1 x 10^5 Ω |