3M Green Scourer 6m x 135mm x , for Countertop, Dishwashing, Sink Use
- RS Stock No.:
- 0395254
- Mfr. Prt No.:
- ECO (12502)
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0395254 |
| Product description | 3M Green Scourer 6m x 135mm x , for Countertop, Dishwashing, Sink Use |
| Manufacturer / Brand | 3M |
| Manufacturer part number | ECO (12502) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Green Scrubbing Pad
From 3M, these green scrubbing pads for regular scrubbing are made of open-structure, non-woven synthetic fibres coated with abrasive particles.
They are available in individual sheets ( 0398-950) or a 6m roll (0<a href="#" title="395-254">395-254)
Features and Benefits
• Synthetic fibre suitable for most applications
• Economic solution to domestic or commerical cleaning
• Available in individual sheets or as a roll
Applications
This roll of scouring pad material is ideal for regular dishwashing and cleaning of kitchen surfaces, countertops and sinks. The abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.
Why choose 3M?
3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.
Specifications
| Attribute | Value |
| Brand | 3M |
| Application | Countertop, Dishwashing, Sink |
| Trade Name | ECO |
| Type | Scouring Pad |
| Length | 6 m |
| Colour | Green |