RS PRO Clear 2m PVC STRIP CURTAINS, 200mm x 2mm

RS Stock No.:
3250876
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3250876
Product description RS PRO Clear 2m PVC STRIP CURTAINS, 200mm x 2mm
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
RS stock number 3250876
Product description RS PRO Clear 2m PVC STRIP CURTAINS, 200mm x 2mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Strip Doors and Accessory

RS PRO PVC Strip Curtain

RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.

These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.

These strip curtains are available in various lengths, widths and thicknesses to suit all environments.
Options available:
325-0882 - PVC strip door, 200 mm, 2 mm Thickness, 3 m Length
325-0876 - PVC strip door, 200 mm, 2 mm Thickness, 2 m Length

Note

Hanging rail available please see 325-0911

Reduce heat loss and dust or fumes ingress
Good visibility reduces the risk of accidents
Long lasting as PVC does not rot
Reduce insect and bird nuisance
Each strip comes complete with fitted stainless steel hanging clamp
Wall bracket / hanging rail is available in 984mm strips

Features and Benefits:

  • Reduce heat loss and dust or fumes ingress

  • Good visibility reduces the risk of accidents

  • Long lasting as PVC does not rot

  • Reduce insect and bird nuisance

  • Each strip comes complete with fitted stainless steel hanging clamp

  • Wall bracket / hanging rail is available in 984 mm strips

Typical Applications

PVC strip curtains provide a barrier against insects, dust, debris and litter from entering a factory or warehouse through open doorways. There can be found in:
Warehouses
Commercial kitchens
Walk in fridges and freezers
Cold rooms
Loading bays

FAQs

Which PVC Strip Curtain and fitting do I need?

PVC curtains come in different thickness so picking the right type is very important. For example

  • External entrances and cold rooms would be best with a heavy-duty curtain i.e. 3 mm or 4 mm thick.

  • Interior doors are more suitable with a 2 mm thick curtain. These lighter curtains are suitable for pedestrian entrances rather than vehicle access.

  • Also fittings need to meet your requirements too, as a more robust fitting is better suited for doorways and entrances requiring fork lift trucks.



Specifications

Attribute Value
Brand RS PRO
Width 200 mm
Thickness 2 mm
Length 2 m
Colour Clear
Checking stock...
VND
955,553.41
Out of stock
Price Each
Unit(s)Per Unit(VND)
1955,553.41
*price per unit indicative
"RS PRO Clear 2m PVC STRIP CURTAINS, 200mm x 2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products