Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount
- RS Stock No.:
- 8487622
- Mfr. Prt No.:
- 6GK5204-2BB10-2AA3
- Brand:
- Siemens
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
| RS stock number | 8487622 |
| Product description | Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount |
| Manufacturer / Brand | Siemens |
| Manufacturer part number | 6GK5204-2BB10-2AA3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Siemens |
| Width | 60 mm |
| Nominal Supply Voltage | 24 V dc |
| Minimum Supply Voltage | 18 V dc |
| Depth | 124 mm |
| Transmission Speed | 10/100 Mbit/s |
| Mounting | DIN Rail, Wall |
| Maximum Supply Voltage | 32 V dc |
| RJ45 Ports | 4 |
| Dimensions | 60 x 124 x 125 mm |
| Maximum Operating Temperature | +60 °C |
| Weight | 780 g |
| Height | 125 mm |
| Minimum Operating Temperature | -40 °C |