3M Grey Disposable Coverall, L

RS Stock No.:
8245412
Mfr. Prt No.:
4570L
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8245412
Product description 3M Grey Disposable Coverall, L
Manufacturer / Brand 3M
Manufacturer part number 4570L
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
RS stock number 8245412
Product description 3M Grey Disposable Coverall, L
Manufacturer / Brand 3M
Manufacturer part number 4570L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Limited Life Workwear: 3M

3M Protective Coverall 4570

The 3M™ Protective Coverall 4570 provides advanced protection against hazardous particles and certain liquid splashes, sprays and jets. The chemical coveralls have been certified to Type 3/4/5/6 levels of protection.

Design

The coverall has a number of design features including an enlarged zip and thumb looks, an integrated double closing storm flap system and chin flap. All these features are offered without compromising the level of protection. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination.

Protection

The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3). It also has certification to offer protection against radioactive particles (EN 1073-2) and (EN14126). The suit lastly passes the ASTM F1670 and F1671 for helping to protect against biological contaminants.

Features and Benefits

• Protective coverall helps protect against a range of chemical jets and sprays
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection

Typical Applications

• Chemical Mixing and handling
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning

Size Alternatives

824-5412 - Medium
824-5416 - Large
824-5419 – Extra Large

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Chest Size 100 to 108 cm
Reusable/Disposable Disposable
Style Coverall
Material Properties Anti-Static, Low Lint
Closure Type Zipper
Size L
Colour Grey
Gender Men
Material Laminate
Length 174 → 181 cm
Checking stock...
VND
1,762,762.75
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,762,762.75
*price per unit indicative
"3M Grey Disposable Coverall, L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products