3M Grey Disposable Coverall, XL
- RS Stock No.:
- 8245416
- Mfr. Prt No.:
- 4570XL
- Brand:
- 3M

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8245416 |
| Product description | 3M Grey Disposable Coverall, XL |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 4570XL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8245416 |
| Product description | 3M Grey Disposable Coverall, XL |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 4570XL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Limited Life Workwear: 3M
3M Protective Coverall 4570
The 3M™ Protective Coverall 4570 provides advanced protection against hazardous particles and certain liquid splashes, sprays and jets. The chemical coveralls have been certified to Type 3/4/5/6 levels of protection.
Design
The coverall has a number of design features including an enlarged zip and thumb looks, an integrated double closing storm flap system and chin flap. All these features are offered without compromising the level of protection. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination.
Protection
The coverall helps protect against hazardous dusts (Type 5), light liquid splashes (Type 6), low pressure liquid sprays (Type 4) and high pressure liquid jets (Type 3). It also has certification to offer protection against radioactive particles (EN 1073-2) and (EN14126). The suit lastly passes the ASTM F1670 and F1671 for helping to protect against biological contaminants.
Features and Benefits
• Protective coverall helps protect against a range of chemical jets and sprays
• Heavy duty fabric with a soft anti-static treated inner layer
• Two storm flaps create a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 3/4/5/6 levels of protection
Typical Applications
• Chemical Mixing and handling
• Decontaminating
• Chemical Spills
• Pesticide Spraying
• Tank Cleaning
Size Alternatives
824-5412 - Medium
824-5416 - Large
824-5419 – Extra Large
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M |
| Colour | Grey |
| Size | XL |
| Material | Laminate |
| Gender | Men |
| Chest Size | 108 to 115 cm |
| Reusable/Disposable | Disposable |
| Style | Coverall |
| Material Properties | Anti-Static, Low Lint |
| Closure Type | Zipper |
| Length | 179 → 187 cm |