3M 7500 Half Respirator Mask, Medium
- RS Stock No.:
- 6667696
- Mfr. Prt No.:
- 7523M
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6667696 |
| Product description | 3M 7500 Half Respirator Mask, Medium |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 7523M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M™ Reusable Half Mask Respirator Kit, A2P3 R Filter, 7523M
The 3M 7523M is a ready made kit with a reusable half face respirator mask and an A2P3 filters helps to provide protection against organic vapours and particulate hazards. 3M are one of the best to ensure you uphold your safety and health.
SUPPLIED_WITH : x1 7523M Respirator
x2 A2P3 Filters
Design
The 4277 respirator mask features twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with the head cradle with two neck straps. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas.
Protection
Once the straps are adjusted the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The 7523 offers versatility for various environments and applications, with the approved cartridges and filters. The respirator already comes within a kit offering the A2P3 filter that protects against gas, vapour and particules. However it can be used with 6000 Cartridges, 2000, 2200, 7000 or 5000 series filters. They are all easily attached with a quarter turn twist on and off onto the face piece.
Features and Benefits
Ready to use respiratory kit with 3M™ Reusable Half Face Mask 7502M and 3M™ Filters offering A2P3 R protection
Half mask with a soft silicone face piece for comfort
Bayonet connection fitting system to easily connect filters to mask
3M™ Cool Flow™ Valve provides easier breathing and reduced heat and moisture build-up
Low profile, twin filter design half mask for a balanced secure fit
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Size: Medium
Typical Applications
Agricultural
Construction
Painting
Industrial Maintenance
Manufacturing
FAQ’s
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if you’re unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | 7500 |
| Type | Half Mask |
| Size | Medium |
| Colour | Grey |
| Hypoallergenic | Yes |