RS PRO Particulates Filter for use with P420, P430
- RS Stock No.:
- 9185800
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
| RS stock number | 9185800 |
| Product description | RS PRO Particulates Filter for use with P420, P430 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO ABEK1P3R Combination Gas Filter
From the trusted RS PRO Combination gas and dust particle filter has the filter class of ABEK1P3R plus have a gas bayonet connection. The gas filters offer you protection against organic gases and vapour with a boiling point of +65°C. These filters can be slotted easily into appropriate respirator masks to ensure filtration and protection against harmful particulates and gases within its protection class.
The filters are suitable for use with;
• 918-5781 is a full-mask respirator
• 918-5790 is a half-mask respirator
Features and Benefits
• Not suitable for Carbon Dioxide / Monoxide protection
• Filter class ABEK1P3R
• Bayonet connection
• Protects against organic gases, vapours, dust particles
• Robust protection
• Man-made fabric
• Suitable for P420, P430, P500, P510 respirator masks
Applications
These replacement particulate filters are for use with full-mask and half-mask respirators. They clip easily into place and ensure the functionality of the respirator by filtering potential harmful particles. It is vital that you select the correct type of filter for the environment you are working in, in order to comply with health and safety standards and ensure you are adequately protected.
A full-face respirator mask has advantages over conventional dust-masks as it fits securely over the entire face, not only protecting the eyes from potential irritants but ensuring complete respiratory protection against particle ingress. Half-mask respirators are suitable for less challenging applications where comfort might take precedence over full protection. They are essential PPE for environments where there are harmful particles that may result in illness or lung damage. Full-face and half-mask respirators are often used in;
• Chemical and laboratory applications
• Carpentry and masonry work
• Painting and janitorial work
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need. Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Filter Type | Particulates |
| For Use With | P420, P430 |
| Type | Filter |