3M 2890 Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 7722782
- Mfr. Prt No.:
- 2890SA
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7722782 |
| Product description | 3M 2890 Anti-Mist Safety Goggles with Clear Lenses |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 2890SA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
3M™ Safety Goggles, Sealed, Anti-Fog, Clear Acetate Lens
The 3M™ Safety Goggles provide a modern sealed design that fully protects the worker from any splashing liquids, debris and gases. These goggles feature a wide comfortable Nylon head strap and a wide lens for an excellent field of vision. Fogging up is a major problem when wearing safety glasses but with these 3M safety goggles, terrific anti-fog and anti-scratch coatings. An additional Acetate coating increases the chemical resistance. The anti-mist coating outlasts traditional coatings, helping to increase the performance of the eyewear in humid conditions.
These 3M safety goggles are a versatile piece of protective equipment, well suited to a variety of health and safety compliance scenarios.
Features and Benefits
• Modern, slim design safety goggles, provide the wearer with an excellent field of vision
• Sealed design helps provide protection against liquids, dust, gases and vapours
• Acetate lens for excellent chemical resistance
• The special anti-fog coating reduces fogging and ensures a clearer vision
• Wide nylon comfortable elastic strap for easy adjustability
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;
• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
FAQ's
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood
• Sparks from tools and power equipment
• Flying Objects
• Radiation or UV light
• Chemicals and corrosive substances
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M |
| Series | 2890 |
| Frame Material | PVC |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F, T |
| UV Protection | Yes |
| Lens Colour | Clear |
| Lens Material | Acetate |